• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KLIPPON K2 M20BCSS EX Fitting bracket 100 x 70 x 45 Aluminium 1 pc(s) Piece

Packaging type
Piece
Product type
Fitting bracket
Material
Aluminium
Width
100 mm
Height
70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Distributor housing Ex

  • KLIPPON K2M20 BCSS EX
  • This text is machine translated.

Our service for you

Technical specifications

  • Holes Side A: 2 x M20x1.5
  • Holes Side B: 2 x M20x1.5
Packaging type

Piece

Product type

Fitting bracket

Features

Explosion-proof

Material

Aluminium

Width

100 mm

Height

70 mm

Weight

476 g

Content

1 pc(s)

Type

KLIPPON K2 M20BCSS EX

Dim

(W x H x D) 100 x 70 x 45 mm

RoHS-compliant

Yes

Manufacturer part #

8000004210

Depth

45 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 257799 Weidmüller KLIPPON K2 M20BCSS EX Fitting bracket 100 x 70 x 45 Aluminium 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 257799 Weidmüller KLIPPON K2 M20BCSS EX Fitting bracket 100 x 70 x 45 Aluminium 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.