• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KLIPPON POK2 M20ACSS EX Fitting bracket 100 x 120 x 130 x 75 Polyester 1 pc(s) Piece

Packaging type
Piece
Product type
Fitting bracket
Material
Polyester
Width
120 mm
Height
130 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Distributor housing Ex

  • KLIPPON POK 2 M20 ACSS EX
  • This text is machine translated.

Technical specifications

  • Holes Side A: 2 x M20x1.5
  • Holes Side B: 2 x M20x1.5
Packaging type

Piece

Product type

Fitting bracket

Features

Explosion-proof

Material

Polyester

Length

100 mm

Width

120 mm

Height (min.)

56 mm

Height

130 mm

Weight

568.87 g

Content

1 pc(s)

Type

KLIPPON POK2 M20ACSS EX

Dim

(L x W x H) 100 x 120 x 130 mm

RoHS-compliant

Yes

Manufacturer part #

8000004225

Depth

75 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 257815 Weidmüller KLIPPON POK2 M20ACSS EX Fitting bracket 100 x 120 x 130 x 75 Polyester 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 257815 Weidmüller KLIPPON POK2 M20ACSS EX Fitting bracket 100 x 120 x 130 x 75 Polyester 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.