• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KLIPPON K31 M20ACSS EX Fitting bracket 175 x 80 x 57 Aluminium 1 pc(s) Piece

Packaging type
Piece
Product type
Fitting bracket
Material
Aluminium
Width
175 mm
Height
80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Distributor housing Ex

  • KLIPPON K31 M20 ACSS EX
  • This text is machine translated.

Our service for you

Technical specifications

  • Holes Side A: 4 x M20x1.5
  • Holes Side B: 4 x M20x1.5
Packaging type

Piece

Product type

Fitting bracket

Features

Explosion-proof

Material

Aluminium

Width

175 mm

Height

80 mm

Weight

820 g

Content

1 pc(s)

Type

KLIPPON K31 M20ACSS EX

Dim

(W x H x D) 175 x 80 x 57 mm

RoHS-compliant

Yes

Manufacturer part #

8000004215

Depth

57 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 257805 Weidmüller KLIPPON K31 M20ACSS EX Fitting bracket 175 x 80 x 57 Aluminium 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 257805 Weidmüller KLIPPON K31 M20ACSS EX Fitting bracket 175 x 80 x 57 Aluminium 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.