
Highlights & Details
Die-cast aluminium housing – Klippon® K
Our service for you
Technical specifications
- Mounting dimensions width 113 mm
- Mounting dimensions height 52 mm
- Max. operating temperature: 80 °C
- Operating temperature, min. -40 °C
- Lid fixing: M4 Torxedel steel screws with slit
- Sealing material: Chloroprene
- Torque Lid screws 2.5 Nm
- Mounting bracket: Threaded holes M4
- Housing mounting: 4 mm holes
- Material thickness cover: 2.5 mm
- Material thickness housing: 4 mm
- Impact resistance: 10.00 J
- Product type
Universal enclosure
- Material
Aluminium
IP66
IP67
IP68
- Factory colour
Silver-grey
- Type
Painted, standard
- Width
125 mm
- Height
80 mm
- Content
1 pc(s)
- Dim
(W x H x D) 125 x 80 x 57 mm
- RoHS-compliant
Yes
- Weight
400 g
- Material properties
powder-coated
- Depth
57 mm
- Type
KLIPPON K21 RAL7001
- Material (details)
Aluminium
- Type
KLIPPON K21 RAL7001
Documents & Downloads
Datasheet
Datasheet 534629 Weidmüller KLIPPON K21 RAL7001 9529150000-1 Universal enclosure 125 x 80 x 57 Aluminium powder-coated Silver-grey 1 pc(s
User & Safety Instructions
User & Safety Instructions 534629 Weidmüller KLIPPON K21 RAL7001 9529150000-1 Universal enclosure 125 x 80 x 57 Aluminium powder-coated Silver-grey 1 pc(s
Description
Scope of delivery
- Cover with stainless steel screws


























