• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KLIPPON K3 EX RAL7001 Universal enclosure 165 x 165 x 70 x 45 Aluminium Silver-grey 1 pc(s) Piece

Packaging type
Piece
Product type
Universal enclosure
Material
Aluminium
IP rating
IP66
IP67
Width
165 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting dimensions Width: 153 mm
  • Mounting dimensions Height: 42 mm
  • Operating temperature, max.: +135 °C
  • Operating temperature, min.: -60 °C
  • Lid fixing: M4 Torxedel steel screws with slit
  • Sealing material: Silicone
  • Torque Lid screws: 2.5 Nm
  • Mounting: Threaded holes M4
  • Housing fixing: Holes 4 mm
  • Material thickness: 3.5 mm
  • Material thickness Cover: 3 mm
  • Material thickness Housing: 3.5 mm
  • Standards: IEC 60079-0, IEC 60079-7, IEC 60079-31
  • Surface: Powder coated
Packaging type

Piece

Product type

Universal enclosure

Features

Explosion-proof

Material

Aluminium

IP66

IP67

Factory colour

Silver-grey

Length

165 mm

Width

165 mm

Height

70 mm

Dimensions

165 x 70 x 45 mm

Weight

495 g

Content

1 pc(s)

Type

KLIPPON K3 EX RAL7001

Dim

(L x W x H) 165 x 165 x 70 mm

RoHS-compliant

Yes

Manufacturer part #

1329670000

Depth

45 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1912523 Weidmüller KLIPPON K3 EX RAL7001 Universal enclosure 165 x 165 x 70 x 45 Aluminium Silver-grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1912523 Weidmüller KLIPPON K3 EX RAL7001 Universal enclosure 165 x 165 x 70 x 45 Aluminium Silver-grey 1 pc(s) Piece

Description

The housing is suitable for use in industrial standard applications, in the transport sector and in hazardous areas, as it after the current ex-richtlinien is authorised. The mounting holes are located outside the sealing area. A direct wall mounting with mounting holes or by mounting base is possible.

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.