• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KLIPPON K61 EX RAL7001 Universal enclosure 260 x 260 x 160 x 91 Aluminium Silver-grey 1 pc(s) Piece

Packaging type
Piece
Product type
Universal enclosure
Material
Aluminium
IP rating
IP66
IP67
Width
260 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting dimensions Width: 240 mm
  • Mounting dimensions Height: 110 mm
  • Operating temperature, max.: +135 °C
  • Operating temperature, min.: -60 °C
  • Lid fixing: M6 Torxedel steel screws with slit
  • Sealing material: Silicone
  • Torque Lid screws: 2.5 Nm
  • Mounting: Threaded holes M5
  • Housing fixing: Holes 6 mm
  • Material thickness: 4.5 mm
  • Material thickness Cover: 4 mm
  • Material thickness Housing: 4.5 mm
  • Standards: IEC 60079-0, IEC 60079-7, IEC 60079-31
  • Surface: Powder coated
Packaging type

Piece

Product type

Universal enclosure

Features

Explosion-proof

Material

Aluminium

IP66

IP67

Factory colour

Silver-grey

Length

260 mm

Width

260 mm

Height

160 mm

Dimensions

260 x 160 x 91 mm

Weight

2.25 g

Content

1 pc(s)

Type

KLIPPON K61 EX RAL7001

Dim

(L x W x H) 260 x 260 x 160 mm

RoHS-compliant

Yes

Manufacturer part #

1328140000

Depth

91 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1912504 Weidmüller KLIPPON K61 EX RAL7001 Universal enclosure 260 x 260 x 160 x 91 Aluminium Silver-grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1912504 Weidmüller KLIPPON K61 EX RAL7001 Universal enclosure 260 x 260 x 160 x 91 Aluminium Silver-grey 1 pc(s) Piece

Description

The housing is suitable for use in industrial standard applications, in the transport sector and in hazardous areas, as it after the current ex-richtlinien is authorised. The mounting holes are located outside the sealing area. A direct wall mounting with mounting holes or by mounting base is possible.

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.