• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KLIPPON K7 VMQ 1939710000 Universal enclosure 350 x 160 x 100 Aluminium Silver 1 pc(s)

Product type
Universal enclosure
Material
Aluminium
IP rating
IP66
IP67
IP68
Width
350 mm
Height
160 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cases & Enclosures

  • KLIPPON K7 vmq
  • This text is machine translated.

Technical specifications

  • Mounting dimensions width 330 mm
  • Mounting dimensions height 140 mm
  • Max. operating temperature: 135 °C
  • Operating temperature, min. -50 °C.
  • Lid fixing: M5 Torxedel steel screws with slit
  • Sealing material: Silicone
  • Torque Lid screws 2.5 Nm
  • Mounting bracket: Threaded holes M5
  • Housing mounting: Holes 6 mm
  • Material thickness cover: 3 mm
  • Material thickness: 4.6 mm
  • Impact resistance: 10.00 J
Product type

Universal enclosure

Material

Aluminium

IP66

IP67

IP68

Factory colour

Silver

Type

Terminal box

Width

350 mm

Height

160 mm

Content

1 pc(s)

Dim

(W x H x D) 350 x 160 x 100 mm

RoHS-compliant

Yes

Weight

3077 g

Depth

100 mm

Type

KLIPPON K7 VMQ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 255899 Weidmüller KLIPPON K7 VMQ 1939710000 Universal enclosure 350 x 160 x 100 Aluminium Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 255899 Weidmüller KLIPPON K7 VMQ 1939710000 Universal enclosure 350 x 160 x 100 Aluminium Silver 1 pc(s)

What kind of Universal Enclosures are you looking for?