• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KLIPPON POK51 M20WCSS E Fitting bracket Polyester 1 pc(s)

Product type
Fitting bracket
Material
Polyester
Content
1 pc(s)
Features
Explosion-proof
Weight
1.69 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Distributor housing Ex

  • KLIPPON POK 51 M20 WCSS E
  • This text is machine translated.

Technical specifications

  • Holes Side A: 4 x M20x1.5
  • Holes Side B: 4 x M20x1.5
Product type

Fitting bracket

Features

Explosion-proof

Material

Polyester

Weight

1.69 g

Content

1 pc(s)

Type

KLIPPON POK51 M20WCSS E

RoHS-compliant

Yes

Manufacturer part #

8000004229

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 257819 Weidmüller KLIPPON POK51 M20WCSS E Fitting bracket Polyester 1 pc(s)

User & Safety Instructions

User & Safety Instructions 257819 Weidmüller KLIPPON POK51 M20WCSS E Fitting bracket Polyester 1 pc(s)

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.