• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KTB MOPL 2215 S2N Mounting plate (L x W) 174 mm x 91 mm Stainless steel Silver 1 pc(s)

Product type
Mounting plate
Length
174 mm
Width
91 mm
Material
Stainless steel
Dim
(L x W) 174 mm x 91 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting plate

  • KTB MOPL2215 S2N
  • This text is machine translated.

Technical specifications

  • Mounting hole diameter: 7 mm
  • Net weight: 190 g
  • Surface: Untreated
  • Depth: 12 mm
Product type

Mounting plate

Length

174 mm

Width

91 mm

Dim

(L x W) 174 mm x 91 mm

Material thickness

1.5 mm

Material

Stainless steel

Factory colour

Silver

Content

1 pc(s)

Type

KTB MOPL 2215 S2N

RoHS-compliant

Yes

Weight

190 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 201328 Weidmüller KTB MOPL 2215 S2N Mounting plate (L x W) 174 mm x 91 mm Stainless steel Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 201328 Weidmüller KTB MOPL 2215 S2N Mounting plate (L x W) 174 mm x 91 mm Stainless steel Silver 1 pc(s)