• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KTB MOPL 6245 S2N Mounting plate (L x W) 565 mm x 389 mm Stainless steel Silver 1 pc(s)

Product type
Mounting plate
Length
565 mm
Width
389 mm
Material
Stainless steel
Dim
(L x W) 565 mm x 389 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting plate

  • KTB MOPL 6245 S2N
  • This text is machine translated.

Technical specifications

  • Mounting hole diameter: 7 mm
  • Net weight: 2,760 g
  • Surface: Untreated
  • Depth: 12 mm
Product type

Mounting plate

Length

565 mm

Width

389 mm

Dim

(L x W) 565 mm x 389 mm

Material thickness

1.5 mm

Material

Stainless steel

Factory colour

Silver

Content

1 pc(s)

Type

KTB MOPL 6245 S2N

RoHS-compliant

Yes

Weight

2760 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 201336 Weidmüller KTB MOPL 6245 S2N Mounting plate (L x W) 565 mm x 389 mm Stainless steel Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 201336 Weidmüller KTB MOPL 6245 S2N Mounting plate (L x W) 565 mm x 389 mm Stainless steel Silver 1 pc(s)

More interesting products

(*All information is plus legal VAT)