• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KTB MOPL 5535 MSZN Mounting plate (L x W) 495 mm x 289 mm Steel plate Silver 1 pc(s)

Product type
Mounting plate
Length
495 mm
Width
289 mm
Material
Steel plate
Dim
(L x W) 495 mm x 289 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting plate

  • MSZN KTB MOPL 5535
  • This text is machine translated.

Technical specifications

  • Mounting hole diameter: 7 mm
  • Net weight: 1,674 g
  • Surface: Galvanized
  • Depth: 12 mm
Product type

Mounting plate

Length

495 mm

Width

289 mm

Dim

(L x W) 495 mm x 289 mm

Material thickness

1.5 mm

Material

Steel plate

Factory colour

Silver

Content

1 pc(s)

Type

KTB MOPL 5535 MSZN

RoHS-compliant

Yes

Weight

1674 g

289

495 mm

Galvanized

Steel

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 201348 Weidmüller KTB MOPL 5535 MSZN Mounting plate (L x W) 495 mm x 289 mm Steel plate Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 201348 Weidmüller KTB MOPL 5535 MSZN Mounting plate (L x W) 495 mm x 289 mm Steel plate Silver 1 pc(s)