• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KTB MOPL 5040 S2N Mounting plate (L x W) 453 mm x 345 mm Non-corrosive steel Silver 1 pc(s)

Image similar
Product type
Mounting plate
Length
453 mm
Width
345 mm
Material
Non-corrosive steel
Dim
(L x W) 453 mm x 345 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting plate

Length

453 mm

Width

345 mm

Dim

(L x W) 453 mm x 345 mm

Material thickness

1.5 mm

Material

Non-corrosive steel

Factory colour

Silver

Content

1 pc(s)

Type

KTB MOPL 5040 S2N

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3752385 Weidmüller KTB MOPL 5040 S2N Mounting plate (L x W) 453 mm x 345 mm Non-corrosive steel Silver 1 pc(s)

Description

Mounting plate for mounting rails or electrical accessories in a casing.

This text is machine translated.