• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KTB MOPL 6245 MSZN H Mounting plate (L x W) 565 mm x 389 mm Steel plate Silver 1 pc(s)

Product type
Mounting plate
Length
565 mm
Width
389 mm
Material
Steel plate
Dim
(L x W) 565 mm x 389 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Net weight:
  • 2,830 g Surface: Galvanized
  • Depth: 12 mm
Product type

Mounting plate

Length

565 mm

Width

389 mm

Dim

(L x W) 565 mm x 389 mm

Material thickness

1.5 mm

Material

Steel plate

Factory colour

Silver

Content

1 pc(s)

Type

KTB MOPL 6245 MSZN H

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1915180 Weidmüller KTB MOPL 6245 MSZN H Mounting plate (L x W) 565 mm x 389 mm Steel plate Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1915180 Weidmüller KTB MOPL 6245 MSZN H Mounting plate (L x W) 565 mm x 389 mm Steel plate Silver 1 pc(s)