• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller M-D Stripax 9003710000 Automatic stripper 24 up to 28 0.3 up to 0.5 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stripping and cutting tool

  • M-D STRIPAX AWG 26 +28

Technical specifications

  • Height: 135 mm
Product type

Automatic stripper

Suitable for

Cables with non-standard coatings

Operating range (diameter)

0.3 up to 0.5 mm

Working area diameter (min.)

0.3 mm

Operating range (diameter) (max.)

0.5 mm

Operating range (AWG diameter)

24 up to 28

Operating range (AWG cross section) (min.)

28

Operating range (AWG cross section) (max.)

24 awg

Length stop range

7 mm (max)

Length stop (max.)

7 mm

Length

16 mm

Width

82 mm

Weight

97.28 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 259014 Weidmüller M-D Stripax 9003710000 Automatic stripper 24 up to 28 0.3 up to 0.5 mm

Description

Stripping and cutting tool. Conductor with special insulation, 7 mm. Fine-stranded and solid conductors with PVC, Teflon (PTFE) and silicone insulation. No damage to the conductor through special shape knife. No Skewering of the single conductor. Fair inserts can be exchanged without much effort. All bits for a case.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.