• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller M-D Stripax 9003740000 Automatic stripper 18 up to 18 1 up to 1.21 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stripping and cutting tool

  • M-D STRIPAX AWG 18

Technical specifications

  • Height: 135 mm
Product type

Automatic stripper

Suitable for

Cables with non-standard coatings

Operating range (diameter)

1 up to 1.21 mm

Working area diameter (min.)

1 mm

Operating range (diameter) (max.)

1.21 mm

Operating range (AWG diameter)

18 up to 18

Operating range (AWG cross section) (min.)

18

Operating range (AWG cross section) (max.)

18 awg

Length stop range

7 mm (max)

Length stop (max.)

7 mm

Length

16 mm

Width

82 mm

Weight

120 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 259017 Weidmüller M-D Stripax 9003740000 Automatic stripper 18 up to 18 1 up to 1.21 mm

Description

Stripping and cutting tool. Conductor with special insulation, 7 mm. Fine-stranded and solid conductors with PVC, Teflon (PTFE) and silicone insulation. No damage to the conductor through special shape knife. No Skewering of the single conductor. Fair inserts can be exchanged without much effort. All bits for a case.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.