• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller MP POK 4 Mounting plate (L x W) 107 mm x 109 mm Steel plate Silver 1 pc(s)

Product type
Mounting plate
Length
107 mm
Width
109 mm
Material
Steel plate
Dim
(L x W) 107 mm x 109 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting plate

  • MP POK 4
  • This text is machine translated.

Technical specifications

  • Fastening method: Screwed
  • Mounting dimensions Width: 95 mm
  • Mounting dimensions Height: 52 mm
  • Net weight: 119 g
  • Depth: 1.5 mm
Product type

Mounting plate

Length

107 mm

Width

109 mm

Dim

(L x W) 107 mm x 109 mm

Material thickness

1.5 mm

Material

Steel plate

Factory colour

Silver

Content

1 pc(s)

Type

MP POK 4

RoHS-compliant

Yes

Weight

119 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 275547 Weidmüller MP POK 4 Mounting plate (L x W) 107 mm x 109 mm Steel plate Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 275547 Weidmüller MP POK 4 Mounting plate (L x W) 107 mm x 109 mm Steel plate Silver 1 pc(s)