• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller MP POK 71 Mounting plate (L x W) 143 mm x 545 mm Steel plate Silver 1 pc(s)

Product type
Mounting plate
Length
143 mm
Width
545 mm
Material
Steel plate
Dim
(L x W) 143 mm x 545 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting plate

  • MP POK 71
  • This text is machine translated.

Technical specifications

  • Fastening method: Screwed
  • Mounting dimensions Width: 532 mm
  • Mounting dimensions Height: 76 mm
  • Net weight: 540 g
  • Depth: 1.5 mm
Product type

Mounting plate

Length

143 mm

Width

545 mm

Dim

(L x W) 143 mm x 545 mm

Material thickness

1.5 mm

Material

Steel plate

Factory colour

Silver

Content

1 pc(s)

Type

MP POK 71

RoHS-compliant

Yes

Weight

1119 g

545

143 mm

Untreated

Steel

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 275561 Weidmüller MP POK 71 Mounting plate (L x W) 143 mm x 545 mm Steel plate Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 275561 Weidmüller MP POK 71 Mounting plate (L x W) 143 mm x 545 mm Steel plate Silver 1 pc(s)