• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Optocoupler relay 8950720000-1 0.1 A Switching voltage (max.): 48 V DC 1 pc(s)

1/3
Image similar
Product type
Optocoupler relay
Control voltage (min.)
24 V DC
Control voltage (max.)
24 V DC
Switching voltage (max.)
48 V DC
Current load (max.)
0.1 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

116 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Storage temperature, max. 80 °C.
  • Storage temperature, min.: -40 °C
  • Status indicator: Green LED
  • Switch-on delay < : 13 µs
  • Switch-off delay < 42 µs
  • Voltage drop at max. load < 1 V.
  • Leakage current < 10 µA
  • Short-circuit proof: No.
  • Colour, black
  • Rated voltage: 300 V
  • Over voltage category III
  • Creepage and air distance control side - load side: > 3 mm
  • Surge voltage 4 kV (1.2/50 µs)
  • Humidity: 5...95 % rel. humidity, Tu = 40 °C, no condensation
  • MTTF: 2,500 Years
  • On/off voltage: 19.2 V / 6 V DC
  • Protective circuit: Varistor, reverse polarity protection
  • Load category: DC1
  • min Switching current 100 µA
  • Protective circuit on load side: Snubber diode
  • Mounting rail TS 35
  • Flammability class according to UL 94: V-0
  • Pollution level: 2
  • Electrical strength control side - load side: 1.2 kVeff / 1 min.
  • Insulation stripping length rated connection: 9 mm
  • Clamping range, rated connection 2.5 mm²
  • Clamping range, min. 0.5 mm²
  • Clamping range, max. 4 mm²
  • Conductor cross-section AWG, min. AWG 20
  • Conductor cross-section AWG, max. AWG 12
  • Conductor cross-section, single-wire, min.: 0.5 mm²
  • Conductor cross-section, single-wire, max. 4 mm²
  • Conductor cross-section, fine strand, min. 0.5 mm²
  • Conductor cross-section, fine strand, max. 2.5 mm²
  • Conductor cross-section, fine strand, min. (AWG) 20 AWG
  • Conductor cross-section, fine strand, max. (AWG): AWG 12
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min.: 0.5 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 1.5 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), min. 0.5 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 1.5 mm²
  • Blade size 0.6 x 3.5 mm
  • Max. Switching frequency (DC control voltage): 3,000 Hz
  • Tightening torque, min.: 0.4 Nm
  • Tightening torque, max. 0.6 Nm
Product type

Optocoupler relay

Type

TOS 24VDC/48VDC 0,1A

Connection

Screws

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Control current (max.)

7 mA

Switching voltage (min.)

5 V DC

Switching voltage (max.)

48 V DC

Current load (max.)

0.1 A

Max. switching capacity

170 mW

Contact type

1 maker

Min. temperature

-20 °C

Max. temperature

+60 °C

IP20

Width

6.1 mm

Height

74.4 mm

Depth

55 mm

Weight

20.7 g

Permanent current (max.)

0.1 A

Content

1 pc(s)

Type

Optocoupler module

Type

TOS 24VDC/48VDC 0.1A

Output signal

5 – 48 V/DC/100 mA

Input signal

24 VDC

Documents & Downloads

Datasheet

Datasheet 506832 Weidmüller Optocoupler relay 8950720000-1 0.1 A Switching voltage (max.): 48 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 506832 Weidmüller Optocoupler relay 8950720000-1 0.1 A Switching voltage (max.): 48 V DC 1 pc(s)

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)