• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller PF RS 80 OR 2000MM DIN rail casing (base) closed 2 x 2000 x 84 x 15.7 Plastic Orange 2 m

Product type
DIN rail casing (base)
Material
Plastic
Width
2000 mm
Height
84 mm
Content
2 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electronics housing

Our service for you

Technical specifications

Product type

DIN rail casing (base)

Features

closed

Material

Plastic

Factory colour

Orange

Length

2 m

Width

2000 mm

Height

84 mm

Content

2 m

Industrial packaging

Yes

Dim

(L x W x H) 2 m x 2000 mm x 84 mm

RoHS-compliant

Yes

Depth

15.7 mm

Type

PF RS 80 OR 2000MM

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 393990 Weidmüller PF RS 80 OR 2000MM DIN rail casing (base) closed 2 x 2000 x 84 x 15.7 Plastic Orange 2 m

User & Safety Instructions

User & Safety Instructions 393990 Weidmüller PF RS 80 OR 2000MM DIN rail casing (base) closed 2 x 2000 x 84 x 15.7 Plastic Orange 2 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.