• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller PF RS 90 GR 2000MM DIN rail casing (mounting base) 2 m

Product type
DIN rail casing (mounting base)
Content
2 m
Dim
RoHS-compliant
Yes
Type
PF RS 90 GR 2000MM
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DIN rail casing (mounting base)

Content

2 m

Dim
RoHS-compliant

Yes

Type

PF RS 90 GR 2000MM

Documents & Downloads

Datasheet

Datasheet 393986 Weidmüller PF RS 90 GR 2000MM DIN rail casing (mounting base) 2 m

Description

DIN rail casing mounting base PF RS 90 GR 2000mm

This text is machine translated.