

Pin housing cable
1
wire-to-board
BL/SL
encodable
3.50 mm
2
2
14.50 A
14.5 A
264 pc(s)
16
28
8 mm
Pull spring
PA GF
2458950000
Orange
Yes
Copper alloy
Tin plated
320 V
1.50 mm²
0.25 mm²
Yes
Perpendicular (to the PCB)
+100 °C
-50 °C
BLF 3.50/02/180 SN OR BX
yes
Datasheet 1670445 Weidmüller Pin housing cable BL/SL Total number of pins 2 Contact spacing: 3.50 mm 2458950000 264 pc(s)
User & Safety Instructions 1670445 Weidmüller Pin housing cable BL/SL Total number of pins 2 Contact spacing: 3.50 mm 2458950000 264 pc(s)