• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller POK MOPL 0808 MINI Mounting plate (L x W) 68 mm x 34 mm Steel plate Silver 1 pc(s)

Product type
Mounting plate
Length
68 mm
Width
34 mm
Material
Steel plate
Dim
(L x W) 68 mm x 34 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Mounting dimensions Width: 59 mm
  • Net weight: 25 g
  • Surface: Galvanized
  • Depth: 1.5 mm
Product type

Mounting plate

Length

68 mm

Width

34 mm

Dim

(L x W) 68 mm x 34 mm

Material thickness

1.5 mm

Material

Steel plate

Factory colour

Silver

Content

1 pc(s)

Type

POK MOPL 0808 MINI

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1916291 Weidmüller POK MOPL 0808 MINI Mounting plate (L x W) 68 mm x 34 mm Steel plate Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1916291 Weidmüller POK MOPL 0808 MINI Mounting plate (L x W) 68 mm x 34 mm Steel plate Silver 1 pc(s)