• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller POK MOPL 1222 MINI Mounting plate (L x W) 77 mm x 207 mm Steel plate Silver 1 pc(s)

Product type
Mounting plate
Length
77 mm
Width
207 mm
Material
Steel plate
Dim
(L x W) 77 mm x 207 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Mounting dimensions Width: 193 mm
  • Mounting dimensions Height: 52 mm
  • Net weight: 169 g
  • Surface: Galvanized
  • Depth: 1.5 mm
Product type

Mounting plate

Length

77 mm

Width

207 mm

Dim

(L x W) 77 mm x 207 mm

Material thickness

1.5 mm

Material

Steel plate

Factory colour

Silver

Content

1 pc(s)

Type

POK MOPL 1222 MINI

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1915296 Weidmüller POK MOPL 1222 MINI Mounting plate (L x W) 77 mm x 207 mm Steel plate Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1915296 Weidmüller POK MOPL 1222 MINI Mounting plate (L x W) 77 mm x 207 mm Steel plate Silver 1 pc(s)