• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller POK MOPL 1636 MINI Mounting plate (L x W) 113 mm x 342 mm Steel plate Silver 1 pc(s)

Product type
Mounting plate
Length
113 mm
Width
342 mm
Material
Steel plate
Dim
(L x W) 113 mm x 342 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Mounting dimensions Width: 332 mm
  • Mounting dimensions Height: 76 mm
  • Net weight: 450 g
  • Surface: Galvanized
  • Depth: 1.5 mm
Product type

Mounting plate

Length

113 mm

Width

342 mm

Dim

(L x W) 113 mm x 342 mm

Material thickness

1.5 mm

Material

Steel plate

Factory colour

Silver

Content

1 pc(s)

Type

POK MOPL 1636 MINI

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1915886 Weidmüller POK MOPL 1636 MINI Mounting plate (L x W) 113 mm x 342 mm Steel plate Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1915886 Weidmüller POK MOPL 1636 MINI Mounting plate (L x W) 113 mm x 342 mm Steel plate Silver 1 pc(s)