• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller RCL114024T Plug-in relay 24 V DC 12 A 1 change-over 20 pc(s) Piece

Packaging type
Piece
Product type
Plug-in relay
Coil nominal voltage
24 V DC
Contact type
1 change-over
Switching voltage (max.)
440 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Relay small structural dimensions for switching, reinforce and duplication of digital signals of less electrical loads.
Packaging type

Piece

Product type

Plug-in relay

Type

RCL114024T

Coil nominal voltage

24 V DC

Min. pick-up voltage

16.8 V DC

Resistance (coil)

1440 Ω

Contact type

1 change-over

Contact material

AgNi 90/10

Switching voltage (max.)

440 V AC

Switching current (max.)

12 A

Max. switching capacity

3000 VA

288 W

Creepage distance (coil/clips)

10 mm

Connection

Jack connector

Fall time

6 ms

Durability

30 x 106 circuits

Features

w/o LED

IP40

Min. temperature

-40 °C

Max. temperature

+70 °C

Weight

14 g

Factory colour

Transparent

Width

12.7 mm

Height

29 mm

Depth

15.7 mm

Dim

(W x H x D) 12.7 x 29 x 15.7 mm

Industrial packaging

Yes

Content

20 pc(s)

RoHS-compliant

Yes

Permanent current (max.)

12 A

Operating voltage

24 V DC

Switch-on current

25 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1917384 Weidmüller RCL114024T Plug-in relay 24 V DC 12 A 1 change-over 20 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1917384 Weidmüller RCL114024T Plug-in relay 24 V DC 12 A 1 change-over 20 pc(s) Piece

What kind of PCB Mount Relays, Plug-in Relays are you looking for?