Plug-in relay
RCL314012W
12 V DC
8.4 V DC
360 Ω
1 change-over
AgNi 90/10
440 V AC
16 A
4000 VA
384 W
10 mm
Jack connector
4 ms
IP20
-40 °C
+70 °C
14 g
White
12.7 mm
29 mm
15.7 mm
(W x H x D) 12.7 x 29 x 15.7 mm
Yes
20 pc(s)
Yes
16 A
12 V DC
30 A
yes
Datasheet 1915751 Weidmüller RCL314012W Plug-in relay 12 V DC 16 A 1 change-over 20 pc(s)
User & Safety Instructions 1915751 Weidmüller RCL314012W Plug-in relay 12 V DC 16 A 1 change-over 20 pc(s)