• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller RCL424615 Plug-in relay 115 V AC 8 A 2 change-overs 20 pc(s)

Product type
Plug-in relay
Coil nominal voltage
115 V AC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Switching voltage (max.)
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Relay, Series RCL 424

Our service for you

Technical specifications

Product type

Plug-in relay

Type

RCL424615

Coil nominal voltage

115 V AC

Min. pick-up voltage

86.3 V AC

Control mode

monostable, 1 coil

Resistance (coil)

8100 Ω

Contact type

2 change-overs

Contact material

AgNi 90/10

Switching voltage (max.)

250 V AC

Switching current (max.)

8 A

Max. switching capacity

2000 VA

192 W

Creepage distance (coil/clips)

10 mm

Connection

Jack connector

Fall time

6 ms

Durability

5 x 106 circuits

IP20

Min. temperature

-40 °C

Max. temperature

+70 °C

Weight

12 g

Factory colour

Transparent

Width

12.7 mm

Height

29 mm

Depth

15.7 mm

Dim

(W x H x D) 12.7 x 29 x 15.7 mm

Industrial packaging

Yes

Content

20 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 390955 Weidmüller RCL424615 Plug-in relay 115 V AC 8 A 2 change-overs 20 pc(s)

User & Safety Instructions

User & Safety Instructions 390955 Weidmüller RCL424615 Plug-in relay 115 V AC 8 A 2 change-overs 20 pc(s)

Description

Relays. RIDERSERIES, number of contacts: 2, Co, AgNi 90/10, nominal control voltage: 115V AC, Continuous current: 8 A, plug connection

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?