Plug-in relay
RCL425615
115 V AC
86.3 V AC
monostable, 1 coil
8100 Ω
2 change-overs
AgNi+Au
250 V AC
8 A
2000 VA
192 W
10 mm
Jack connector
6 ms
5 x 106 circuits
IP20
-40 °C
+70 °C
12 g
Transparent
12.7 mm
29 mm
15.7 mm
(W x H x D) 12.7 x 29 x 15.7 mm
Yes
1 pc(s)
Yes
not relevant
Datasheet 256369 Weidmüller RCL425615 Plug-in relay 115 V AC 8 A 2 change-overs 1 pc(s)