Image similar
Plug-in relay
RCM330024
24 V DC
18 V DC
777 Ω
3 change-overs
AgNi
400 V AC
10 A
2500 VA
240 W
4 mm
Jack connector
10 ms
30 x 106 circuits
IP20
-40 °C
+70 °C
29.8 g
Transparent
22.5 mm
28 mm
29 mm
(W x H x D) 22.5 x 28 x 29 mm
Yes
10 pc(s)
Yes
10 A
24 V DC
20 A
not relevant
Datasheet 1915228 Weidmüller RCM330024 Plug-in relay 24 V DC 10 A 3 change-overs 10 pc(s)
User & Safety Instructions 1915228 Weidmüller RCM330024 Plug-in relay 24 V DC 10 A 3 change-overs 10 pc(s)