Image similar
Plug-in relay
RCM370R24
24 V AC
19.2 V AC
monostable, 1 coil
192 Ω
3 change-overs
AgNi 90/10
400 V AC
10 A
2500 VA
240 W
4 mm
Jack connector
10 ms
20 x 106 circuits
+ test button
IP20
-40 °C
+70 °C
30.6 g
Transparent
22.5 mm
28 mm
29 mm
(W x H x D) 22.5 x 28 x 29 mm
Yes
10 pc(s)
Yes
not relevant
Datasheet 391520 Weidmüller RCM370R24 Plug-in relay 24 V AC 10 A 3 change-overs 10 pc(s)
User & Safety Instructions 391520 Weidmüller RCM370R24 Plug-in relay 24 V AC 10 A 3 change-overs 10 pc(s)