Image similar
Plug-in relay
RCM370R48
48 V AC
38.4 V AC
monostable, 1 coil
777 Ω
3 change-overs
AgNi 90/10
400 V AC
10 A
2500 VA
240 W
4 mm
Jack connector
10 ms
20 x 106 circuits
+ test button
IP20
-40 °C
+70 °C
30.4 g
Transparent
22.5 mm
28 mm
29 mm
(W x H x D) 22.5 x 28 x 29 mm
Yes
10 pc(s)
Yes
not relevant
Datasheet 391521 Weidmüller RCM370R48 Plug-in relay 48 V AC 10 A 3 change-overs 10 pc(s)
User & Safety Instructions 391521 Weidmüller RCM370R48 Plug-in relay 48 V AC 10 A 3 change-overs 10 pc(s)