• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller RCM370T30 Plug-in relay 230 V AC 10 A 3 change-overs 10 pc(s)

Image similar
Product type
Plug-in relay
Coil nominal voltage
230 V AC
Control mode
monostable, 1 coil
Contact type
3 change-overs
Switching voltage (max.)
400 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Relay, Series RCM 370

Our service for you

Technical specifications

Product type

Plug-in relay

Type

RCM370T30

Coil nominal voltage

230 V AC

Min. pick-up voltage

184 V AC

Control mode

monostable, 1 coil

Resistance (coil)

19465 Ω

Contact type

3 change-overs

Contact material

AgNi 90/10

Switching voltage (max.)

400 V AC

Switching current (max.)

10 A

Max. switching capacity

2500 VA

240 W

Creepage distance (coil/clips)

4 mm

Connection

Jack connector

Fall time

10 ms

Durability

20 x 106 circuits

Features

+ test button

IP20

Min. temperature

-40 °C

Max. temperature

+70 °C

Weight

30.2 g

Factory colour

Transparent

Width

22.5 mm

Height

28 mm

Depth

29 mm

Dim

(W x H x D) 22.5 x 28 x 29 mm

Industrial packaging

Yes

Content

10 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 391526 Weidmüller RCM370T30 Plug-in relay 230 V AC 10 A 3 change-overs 10 pc(s)

User & Safety Instructions

User & Safety Instructions 391526 Weidmüller RCM370T30 Plug-in relay 230 V AC 10 A 3 change-overs 10 pc(s)

Description

Relays. RIDERSERIES, number of contacts: 3, changer with Prufftaste, AgNi 90/10, nominal control voltage 230 V AC, continuous current 10 A, plug connection

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?