• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SAMPLE CH20M12 2/2 PCB 1167190000 DIN rail casing 12.5 x 114 Plastic Black 1 pc(s)

Image similar
Product type
DIN rail casing
Material
Plastic
IP rating
IP20
Width
12.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DIN rail casing

Features

open

for DIN rail mounting

vented

Material

Plastic

IP20

Factory colour

Black

Type

can be stacked

Width

12.5 mm

Content

1 pc(s)

Dim

(W x D) 12.5 mm x 114 mm

Depth

114 mm

Type

SAMPLE CH20M12 2/2 PCB

Black

12.5 mm

117.2 mm

114 mm

9011

Plastic

-40-120 °C

Open

TRUE

TRUE

TRUE

FALSE

IP20

Untreated

TRUE

Documents & Downloads

Datasheet

Datasheet 3748451 Weidmüller SAMPLE CH20M12 2/2 PCB 1167190000 DIN rail casing 12.5 x 114 Plastic Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3748451 Weidmüller SAMPLE CH20M12 2/2 PCB 1167190000 DIN rail casing 12.5 x 114 Plastic Black 1 pc(s)

Description

The electronics sample kit is a pre-defined module that is supplied with all the necessary components. From the underside of the housing to the PCB connection.

This text is machine translated.

What kind of Universal Enclosures are you looking for?