• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SAMPLE CH20M45 22/22 ASSEMBLED 1111640000 DIN rail casing 45 x 114 Plastic Black 1 pc(s) Piece

Packaging type
Piece
Product type
DIN rail casing
Material
Plastic
IP rating
IP20
Width
45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

DIN rail casing

Features

closed

for DIN rail mounting

vented

Material

Plastic

IP20

Factory colour

Black

Type

can be stacked

Width

45 mm

Dimensions

45 x 114 mm

Content

1 pc(s)

Dim

(W x D) 45 mm x 114 mm

Depth

114 mm

Type

SAMPLE CH20M45 22/22 ASSEMBLED

Black

45 mm

117.2 mm

114 mm

9011

Plastic

-40-120 °C

Closed

TRUE

TRUE

TRUE

FALSE

IP20

Untreated

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3748445 Weidmüller SAMPLE CH20M45 22/22 ASSEMBLED 1111640000 DIN rail casing 45 x 114 Plastic Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3748445 Weidmüller SAMPLE CH20M45 22/22 ASSEMBLED 1111640000 DIN rail casing 45 x 114 Plastic Black 1 pc(s) Piece

Description

The electronics sample kit is a pre-defined module that is supplied with all the necessary components. From the underside of the housing to the PCB connection.

This text is machine translated.

What kind of Universal Enclosures are you looking for?