• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M67 B BUS GGY/BK 2019 1413780000 Base 67.5 x 108 Plastic Grey 4 pc(s) Piece

Packaging type
Piece
Product type
Base
Material
Plastic
IP rating
IP20
Width
67.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Base

Features

closed

for DIN rail mounting

vented

Material

Plastic

IP20

Factory colour

Grey

Type

can be stacked

Width

67.5 mm

Content

4 pc(s)

Dim

(W x D) 67.5 mm x 108 mm

Depth

108 mm

Type

CH20M67 B BUS GGY/BK 2019

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3749942 Weidmüller CH20M67 B BUS GGY/BK 2019 1413780000 Base 67.5 x 108 Plastic Grey 4 pc(s) Piece

Description

The base element for direct mounting on the mounting rail. There are also types with a notch in the latch base area for a BUS contact or a FE contact.

This text is machine translated.

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.