• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SCM 3CO Relay socket pluggable Compatible with series: Weidmüller RIDERS series (L x W x H) 75 x 27 x 77 mm 1

Product type
Relay socket
Connection
Screws
Mounting type
DIN rail
Content
10 pc(s)
Features
pluggable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Relay Sockets

Our service for you

Technical specifications

  • Tightening torque, max.: 0.8 Nm
  • Continuous current 12 A
  • Clamping range, rated connection 2.5 mm²
  • Clamping range, max. 2.5 mm²
  • Storage temperature: -40 °C…70 °C
  • Nominal switching voltage 250 V AC
  • Standards: UL508
  • Switching capacity AC (ohmic), max. 3000 VA
  • Switching voltage AC, max. 300 V
  • Voltage strength input - output: 2.5 kVeff / 1 min.
  • Depth: 61.5 mm
Product type

Relay socket

Content

10 pc(s)

Features

pluggable

Factory colour

Black

Connection

Screws

Mounting type

DIN rail

Contact type

3 change-overs

Industrial packaging

Yes

Weight

68.4 g

Compatible with

Weidmüller

Compatible with series

Weidmüller RIDERS series

IP20

Min. temperature

-45 °C

Max. temperature

+70 °C

Width

27 mm

Height

77 mm

Length

75 mm

Dim

(L x W x H) 75 x 27 x 77 mm

RoHS-compliant

Yes

Type

SCM 3CO

Depth

61.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 391589 Weidmüller SCM 3CO Relay socket pluggable Compatible with series: Weidmüller RIDERS series (L x W x H) 75 x 27 x 77 mm 1

User & Safety Instructions

User & Safety Instructions 391589 Weidmüller SCM 3CO Relay socket pluggable Compatible with series: Weidmüller RIDERS series (L x W x H) 75 x 27 x 77 mm 1

Description

Relay socket. RIDERSERIES, accessories. Is the ideal relay variant for the industrial automation to separate input and output signals. With the RIDERS series can be safely switched high performance. Standard relay and LED indicators are simply plugged, holding and dismantling bracket to hold it securely.

This text is machine translated.