Socket housing cable
Socket, straight
1
wire-to-board
BL/SL
+ latch
5.08 mm
2
2
29.50 mm
20 A
20 A
90 pc(s)
12
30
7.00 mm
(L x W x H) 17.70 x 29.50 x 19.98 mm
Screw terminal
Plug
PBT
1087250000
Yes
Cu-alloy, tin plated
Tin plated
300 V
19.98 mm
17.70 mm
4.00 mm²
0.20 mm²
Yes
Parallel (to the PCB)
BLZP 5.08/02/90LR SN OR BX
not relevant
Datasheet 288824 Weidmüller Socket housing cable BL/SL Total number of pins 2 Contact spacing: 5.08 mm 1087250000 90 pc(s)
User & Safety Instructions 288824 Weidmüller Socket housing cable BL/SL Total number of pins 2 Contact spacing: 5.08 mm 1087250000 90 pc(s)
The necessary accessories are required to use the article as described.