• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing PCB BV/SV Total number of pins 4 Contact spacing: 7.62 mm 1928410000 100 pc(s)

Product type
Socket housing PCB
Connector type
Socket, horizontal mount
No. of rows
1
Series
BV/SV
CS
7.62 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

Product type

Socket housing PCB

Connector type

Socket, horizontal mount

No. of rows

1

Connector system

wire-to-board

Series

BV/SV

Features

+ screw lock

CS

7.62 mm

Pins per row

4

Total number of pins

4

Width

45.72 mm

Nominal current

35 A

Nominal current - rounded value

35 A

Content

100 pc(s)

Dim

(L x W x H) 14.90 x 45.72 x 28.00 mm

Connection

Print

Case material

PA GF

Manufacturer part #

1928410000

Factory colour

Black

Industrial packaging

Yes

Contact material

Cu-alloy, tin plated

Nominal voltage

300 V

Height

28.00 mm

Length

14.90 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

BVL 7.62HP/04/90FI 3.5SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 375515 Weidmüller Socket housing PCB BV/SV Total number of pins 4 Contact spacing: 7.62 mm 1928410000 100 pc(s)

User & Safety Instructions

User & Safety Instructions 375515 Weidmüller Socket housing PCB BV/SV Total number of pins 4 Contact spacing: 7.62 mm 1928410000 100 pc(s)

Description

PCB connector. Socket strip, snap-in flange inverted, solder, 7.62 mm, number of poles: 4, 90°, solder pin length: 3.5 mm, tinned, black, Box. High Performance socket connector with solder connection. Polverlustfrei can be stacked end-to-end or with patented multi-function flange for secure, fast and tool-free locking. The highest operating and reliability through 100% faulty plug safe plug face, unique Kodiervielfalt, incorrect wiring protection and 4-point contact. 0.20 - 6 mm² (IEC) / 22 - 10 AWG (UL), 800 V (IEC) / 600 V (UL), 41 A (IEC) / 31 A (UL).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?