Socket housing PCB
Socket, horizontal mount
1
wire-to-board
BV/SV
+ screw lock
7.62 mm
2
2
30.48 mm
35 A
35 A
100 pc(s)
(L x W x H) 14.90 x 30.48 x 28.00 mm
PA GF
1928500000
Yes
Cu-alloy, tin plated
300 V
28.00 mm
14.90 mm
Yes
Parallel (to the PCB)
BVL 7.62HP/02/90SFI 3.5SN BK BX
not relevant
Datasheet 375519 Weidmüller Socket housing PCB BV/SV Total number of pins 2 Contact spacing: 7.62 mm 1928500000 100 pc(s)
User & Safety Instructions 375519 Weidmüller Socket housing PCB BV/SV Total number of pins 2 Contact spacing: 7.62 mm 1928500000 100 pc(s)