

Socket housing PCB
Socket, vertical vertical
1
wire-to-board
BV/SV
+ push-in spring bracket
+ latch
7.62 mm
2
2
31.50 mm
42 A
42 A
100 pc(s)
(L x W x H) 11.40 x 31.50 x 15.24 mm
PA GF
1928610000
Yes
Cu-alloy, tin plated
300 V
15.24 mm
11.40 mm
Yes
Perpendicular (to the PCB)
BVL 7.62HP/02/180 3.5SN BK BX
not relevant
Datasheet 375525 Weidmüller Socket housing PCB BV/SV Total number of pins 2 Contact spacing: 7.62 mm 1928610000 100 pc(s)
User & Safety Instructions 375525 Weidmüller Socket housing PCB BV/SV Total number of pins 2 Contact spacing: 7.62 mm 1928610000 100 pc(s)