Socket housing cable
Socket, straight
1
wire-to-board
BL/SL
+ latch
5.08 mm
24
24
131.74 mm
20 A
20 A
12 pc(s)
12
30
7.00 mm
(L x W x H) 17.70 x 131.74 x 29.50 mm
Screw terminal
Plug
PBT
1087470000
Yes
Cu-alloy, tin plated
Tin plated
300 V
29.50 mm
17.70 mm
4.00 mm²
0.20 mm²
Yes
Parallel (to the PCB)
BLZP 5.08/24/90LR SN OR BX
not relevant
Datasheet 289090 Weidmüller Socket housing cable BL/SL Total number of pins 24 Contact spacing: 5.08 mm 1087470000 12 pc(s)
User & Safety Instructions 289090 Weidmüller Socket housing cable BL/SL Total number of pins 24 Contact spacing: 5.08 mm 1087470000 12 pc(s)