Socket housing cable
Socket, straight
1
wire-to-board
BL/SL
+ latch
5.08 mm
8
8
50.46 mm
20 A
20 A
36 pc(s)
12
30
7.00 mm
(L x W x H) 17.70 x 50.46 x 29.50 mm
Screw terminal
Plug
PBT
1087080000
Yes
Cu-alloy, tin plated
Tin plated
300 V
29.50 mm
17.70 mm
4.00 mm²
0.20 mm²
Yes
Parallel (to the PCB)
BLZP 5.08/08/90LR SN BK BX
not relevant
Datasheet 288404 Weidmüller Socket housing cable BL/SL Total number of pins 8 Contact spacing: 5.08 mm 1087080000 36 pc(s)
User & Safety Instructions 288404 Weidmüller Socket housing cable BL/SL Total number of pins 8 Contact spacing: 5.08 mm 1087080000 36 pc(s)