

Socket housing cable
Socket, straight
1
wire-to-board
BL
+ push-in spring bracket
+ latch
7.62 mm
10
10
87.18 mm
20 A
20 A
18 pc(s)
12
20
10.00 mm
(L x W x H) 18.90 x 87.18 x 27.00 mm
Spring-loaded terminal
Plug
PBT
1227460000
Yes
Cu-alloy, tin plated
Tin plated
600 V
27.00 mm
18.90 mm
2.50 mm²
0.50 mm²
Yes
Perpendicular (to the PCB)
BLF 7.62HP/10/180LR SN BK BX
not relevant
Datasheet 314943 Weidmüller Socket housing cable BL Total number of pins 10 Contact spacing: 7.62 mm 1227460000 18 pc(s)
User & Safety Instructions 314943 Weidmüller Socket housing cable BL Total number of pins 10 Contact spacing: 7.62 mm 1227460000 18 pc(s)
The necessary accessories are required to use the article as described.