Socket housing cable
Socket, straight
1
wire-to-board
BL
+ push-in spring bracket
7.62 mm
4
4
39.56 mm
20 A
20 A
42 pc(s)
12
20
10.00 mm
(L x W x H) 15.10 x 39.56 x 27.00 mm
Spring-loaded terminal
Plug
PBT
1043930000
Yes
Cu-alloy, tin plated
Tin plated
600 V
27.00 mm
15.10 mm
2.50 mm²
0.50 mm²
Yes
Perpendicular (to the PCB)
BLF 7.62HP/04/180F SN BK BX
not relevant
Datasheet 282346 Weidmüller Socket housing cable BL Total number of pins 4 Contact spacing: 7.62 mm 1043930000 42 pc(s)
User & Safety Instructions 282346 Weidmüller Socket housing cable BL Total number of pins 4 Contact spacing: 7.62 mm 1043930000 42 pc(s)
The necessary accessories are required to use the article as described.