

Socket housing cable
Socket, straight
1
wire-to-board
BL
+ push-in spring bracket
+ latch
7.62 mm
3
3
33.84 mm
20 A
20 A
54 pc(s)
12
20
10.00 mm
(L x W x H) 18.90 x 33.84 x 27.00 mm
Spring-loaded terminal
Plug
PBT
1043960000
Yes
Cu-alloy, tin plated
Tin plated
600 V
27.00 mm
18.90 mm
2.50 mm²
0.50 mm²
Yes
Perpendicular (to the PCB)
BLF 7.62HP/03/180LR SN OR BX
not relevant
Datasheet 282349 Weidmüller Socket housing cable BL Total number of pins 3 Contact spacing: 7.62 mm 1043960000 54 pc(s)
User & Safety Instructions 282349 Weidmüller Socket housing cable BL Total number of pins 3 Contact spacing: 7.62 mm 1043960000 54 pc(s)
The necessary accessories are required to use the article as described.