• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BL Total number of pins 7 Contact spacing: 7.62 mm 1227350000 30 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
BL
CS
7.62 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 30 pc(s)
  • No. of rows: 1
  • Total number of pins: 7

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

BL

Features

+ push-in spring bracket

+ latch

CS

7.62 mm

Pins per row

7

Total number of pins

7

Width

52.62 mm

Nominal current

20 A

Nominal current - rounded value

20 A

Content

30 pc(s)

AWG max.

12

AWG (min.)

20

Stripping length (max.)

10.00 mm

Dim

(L x W x H) 15.10 x 52.62 x 27.00 mm

Connection

Spring-loaded terminal

Plug

Case material

PBT

Manufacturer part #

1227350000

Industrial packaging

Yes

Contact material

Cu-alloy, tin plated

Connector contact surface

Tin plated

Nominal voltage

600 V

Height

27.00 mm

Length

15.10 mm

max. cross section

2.50 mm²

Min. cross section

0.50 mm²

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

BLF 7.62HP/07/180 SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 314933 Weidmüller Socket housing cable BL Total number of pins 7 Contact spacing: 7.62 mm 1227350000 30 pc(s)

User & Safety Instructions

User & Safety Instructions 314933 Weidmüller Socket housing cable BL Total number of pins 7 Contact spacing: 7.62 mm 1227350000 30 pc(s)

Description

PCB connector. Jack plug, 7.62 mm, number of poles: 7, 180°, push-in spring-cage connection, max.: 2.5 mm², Box. 180°; socket strip with push-in connection technology for field wiring in 2.5 mm² in grid 7.62. Meets the requirements in accordance with UL 1059 600 V Class C and IEC 61800-5-1. Variants: without flange, outer flange, latch. 0.5 - 2.5 mm² (IEC) / 20 - 14 AWG (UL), 400 V (IEC) / 600 V (UL), 20 A (IEC) / 16 A (UL).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.