• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BU/SU Total number of pins 3 Contact spacing: 10.16 mm 1156620000 21 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
BU/SU
CS
10.16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 21 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

BU/SU

CS

10.16 mm

Pins per row

3

Total number of pins

3

Width

52.30 mm

Nominal current

60 A

Nominal current - rounded value

60 A

Content

21 pc(s)

AWG max.

4

AWG (min.)

22

Stripping length (max.)

12.00 mm

Dim

(L x W x H) 35.90 x 52.30 x 41.78 mm

Connection

Screw terminal

Plug

Case material

PA GF

Manufacturer part #

1156620000

Industrial packaging

Yes

Contact material

Cu-alloy, silver plated

Connector contact surface

Tin plated

Nominal voltage

600 V

Height

41.78 mm

Length

35.90 mm

max. cross section

16.00 mm²

Min. cross section

0.50 mm²

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

BUZ 10.16IT/03/180MF3 AG BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 307880 Weidmüller Socket housing cable BU/SU Total number of pins 3 Contact spacing: 10.16 mm 1156620000 21 pc(s)

User & Safety Instructions

User & Safety Instructions 307880 Weidmüller Socket housing cable BU/SU Total number of pins 3 Contact spacing: 10.16 mm 1156620000 21 pc(s)

Description

PCB connector. Jack plug, 10.16 mm, number of poles: 3, 180°, receptacle, max. 16 mm², Box. 180°; socket plug in grid 10.16 for IT networks. Complies with the requirements of UL 1059 600 V Class C. In connection with the terminal strip SU 10.16 IT with leading PE contact. Meets the extended challenges to 5.5 mm finger-safety for IT networks in accordance with IEC 61800-5-1 for 400 V against earth. The self-locking, optionally also additional screw center flange reduces the space required compared to conventional solutions with a raster width. Optionally also without center flange locking available. 0.2 - 16.0 mm² (IEC) / 28 - 12 AWG (UL), 1000 V (IEC) / 600 V (UL), 76 A (IEC) / 54 A (UL).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?