Socket housing cable
Socket, straight
1
wire-to-board
BV/SV
+ strain relief
+ screw lock
7.62 mm
3
3
43.20 mm
40.50 A
40.5 A
40 pc(s)
8
24
12.00 mm
(L x W x H) 26.10 x 43.20 x 30.48 mm
Screw terminal
Plug
PA GF
1156730000
Yes
Cu-alloy, tin plated
Tin plated
600 V
30.48 mm
26.10 mm
6.00 mm²
0.50 mm²
Yes
Perpendicular (to the PCB)
BVZ 7.62IT/03/180MF3 SN BK BX
not relevant
Datasheet 307892 Weidmüller Socket housing cable BV/SV Total number of pins 3 Contact spacing: 7.62 mm 1156730000 40 pc(s)
User & Safety Instructions 307892 Weidmüller Socket housing cable BV/SV Total number of pins 3 Contact spacing: 7.62 mm 1156730000 40 pc(s)
The necessary accessories are required to use the article as described.