Socket housing cable
Socket, straight
1
wire-to-board
BV/SV
7.62 mm
3
3
44.70 mm
33 A
33 A
35 pc(s)
8
24
12.00 mm
(L x W x H) 24.30 x 44.70 x 39.36 mm
Spring-loaded terminal
Plug
PA GF
1157120000
Yes
Cu-alloy, tin plated
Tin plated
600 V
39.36 mm
24.30 mm
10.00 mm²
0.50 mm²
Yes
Perpendicular (to the PCB)
BVF 7.62HP/03/180MF2 BCF/06R SN BK BX
not relevant
Datasheet 307929 Weidmüller Socket housing cable BV/SV Total number of pins 3 Contact spacing: 7.62 mm 1157120000 35 pc(s)
User & Safety Instructions 307929 Weidmüller Socket housing cable BV/SV Total number of pins 3 Contact spacing: 7.62 mm 1157120000 35 pc(s)
The necessary accessories are required to use the article as described.