• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BV/SV Total number of pins 3 Contact spacing: 7.62 mm 1930060000 100 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
BV/SV
CS
7.62 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

BV/SV

Features

+ latch

CS

7.62 mm

Pins per row

3

Total number of pins

3

Width

41.20 mm

Nominal current

40.50 A

Nominal current - rounded value

40.5 A

Content

100 pc(s)

AWG max.

8

AWG (min.)

24

Stripping length (max.)

12.00 mm

Dim

(L x W x H) 23.10 x 41.20 x 38.10 mm

Connection

Screw terminal

Plug

Case material

PA GF

Manufacturer part #

1930060000

Industrial packaging

Yes

Contact material

Cu-alloy, tin plated

Connector contact surface

Tin plated

Nominal voltage

600 V

Height

38.10 mm

Length

23.10 mm

max. cross section

6.00 mm²

Min. cross section

0.50 mm²

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

BVZ 7.62HP/03/180F SN BK BX

Flexible PCB-connector

Black

1000 V

3

Bus

Plastic

Other

-50-125 °C

V0

8 kV

Screw connection

Tin

III

2

7.62 mm

1

7.62 mm

0.2-6 mm²

0.5-6 mm²

0.2-10 mm²

IP20

FALSE

Polyamide (PA)

Other copper alloys

51 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 375599 Weidmüller Socket housing cable BV/SV Total number of pins 3 Contact spacing: 7.62 mm 1930060000 100 pc(s)

User & Safety Instructions

User & Safety Instructions 375599 Weidmüller Socket housing cable BV/SV Total number of pins 3 Contact spacing: 7.62 mm 1930060000 100 pc(s)

Description

PCB connector. Jack plug, 7.62 mm, number of poles: 3, 180°, receptacle, max.: 6 mm², Box. High Performance socket strip with the tested, 100% maintenance-free Weidmuller-Stahlzugbugel. Polverlustfrei can be stacked end-to-end or with patented multi-function flange for secure, fast and tool-free locking. The highest operating and reliability through 100% faulty plug safe plug face, unique Kodiervielfalt, incorrect wiring protection, 4-point contact. Can be labelled. 0.20 - 6 mm² (IEC) / 22 - 10 AWG (UL), 800 V (IEC) / 600 V (UL), 41 A (IEC) / 35 A (UL).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.